Part Details for DA15P364TXLF by Amphenol FCi
Overview of DA15P364TXLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA15P364TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70473758
|
RS | FCI D Series, 15 Way Through Hole Mount PCB D-sub Connector Plug, 2.74mm Pitch | Amphenol FCI (Amphenol CS) DA15P364TXLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.4800 | RFQ |
DISTI #
BRGDA15P364TXLF
|
Heilind Electronics | DSUB SIGNAL STB 15PIN LF | Americas - 0 in Stock |
|
$1.0498 / $1.1033 | Buy Now |
DISTI #
30691213
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 Way Pin Vertical, without Accessory RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 2917 |
|
$0.8900 / $0.9600 | Buy Now |
DISTI #
BRGDA15P364TXLF
|
Interstate Connecting Components | DSUB SIGNAL STB 15PIN LF | 0 |
|
$1.0498 / $1.1033 | Buy Now |
DISTI #
Amphenol FCI DA15P364TXLF
|
PEI Genesis | DA15P364TXLF-DSUB SIGNAL STB | 2917 |
|
Buy Now |
Part Details for DA15P364TXLF
DA15P364TXLF CAD Models
DA15P364TXLF Part Data Attributes:
|
DA15P364TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA15P364TXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA15P364TXLF
This table gives cross-reference parts and alternative options found for DA15P364TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15P364TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15P364XLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DA15P364TXLF vs DA15P364XLF |
DA15P364TX | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DA15P364TXLF vs DA15P364TX |