Part Details for DA15P065TXLF by Amphenol FCi
Results Overview of DA15P065TXLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA15P065TXLF Information
DA15P065TXLF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DA15P065TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-5886-ND
|
DigiKey | CONN D-SUB PLUG 15POS SOLDER CUP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
343 In Stock |
|
$1.1844 / $2.0600 | Buy Now |
DISTI #
73484764
|
RS | DA15P065TXLF-DSUB SIGNAL STC 15 PIN | Amphenol FCI (Amphenol CS) DA15P065TXLF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.7100 | RFQ |
DISTI #
BRGDA15P065TXLF
|
Heilind Electronics | DSUB SIGNAL STC 15 PIN | Americas - 0 in Stock |
|
$1.3448 / $1.4133 | Buy Now |
DISTI #
BRGDA15P065TXLF
|
Interstate Connecting Components | DSUB SIGNAL STC 15 PIN | 0 |
|
$1.3448 / $1.4133 | Buy Now |
Part Details for DA15P065TXLF
DA15P065TXLF CAD Models
DA15P065TXLF Part Data Attributes
|
DA15P065TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA15P065TXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA15P065TXLF
This table gives cross-reference parts and alternative options found for DA15P065TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15P065TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DA15P065TX | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | DA15P065TXLF vs DA15P065TX |