Part Details for DA15-ST-2 by Adam Technologies Inc
Overview of DA15-ST-2 by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA15-ST-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DA15-ST-2-ND
|
DigiKey | CONN D-SUB RCPT 15POS VERT WW Min Qty: 1 Lead time: 14 Weeks Container: Tray |
498 In Stock |
|
$2.2450 / $4.1600 | Buy Now |
DISTI #
737-DA15-ST-2
|
Mouser Electronics | D-Sub Standard Connectors CONN D-SUB RCPT 15POS VERT WW RoHS: Compliant | 511 |
|
$2.1900 / $3.3700 | Buy Now |
DISTI #
V36:1790_22706720
|
Arrow Electronics | Conn D-Sub SKT 15 POS 1.38mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2223 | Americas - 128 |
|
$1.9660 / $3.7140 | Buy Now |
DISTI #
74894616
|
RS | Connector, D-SUB Receptacle 15 position, Vertical, | Adam Tech DA15-ST-2 RoHS: Not Compliant Min Qty: 512 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 512 Package Multiple: 32 Container: Bag | 0Bag |
|
$2.4300 / $2.6600 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Receptacle 15Pos Vertical Wire Wrap - Tray RoHS: Compliant |
10 In Stock |
|
$1.7600 / $2.8900 | Buy Now |
DISTI #
80013268
|
Verical | Conn D-Sub SKT 15 POS 1.38mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 128 |
|
$1.9660 / $3.7140 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 512 Package Multiple: 32 Lead time: 12 Weeks, 6 Days | 64 |
|
RFQ | |
|
Master Electronics | Connector D-Sub Receptacle 15Pos Vertical Wire Wrap - Tray RoHS: Compliant |
10 In Stock |
|
$1.7600 / $2.8900 | Buy Now |
Part Details for DA15-ST-2
DA15-ST-2 CAD Models
DA15-ST-2 Part Data Attributes:
|
DA15-ST-2
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DA15-ST-2
Adam Technologies Inc
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.494 inch | |
Body Depth | 0.464 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Material | STEEL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 |
Alternate Parts for DA15-ST-2
This table gives cross-reference parts and alternative options found for DA15-ST-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15-ST-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA15SE2R | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15SE2R |
DA15SE2BLEMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15SE2BLEMI |
DA15SE2EMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15SE2EMI |
DA15SE2REMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15SE2REMI |
DA15ST2 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15ST2 |
DA15ST2RHT | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15ST2RHT |
DA15ST2EMI | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug | Adam Technologies Inc | DA15-ST-2 vs DA15ST2EMI |
DA15ST2BLHT | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15ST2BLHT |
DA15SE2RHT | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15SE2RHT |
DA15SE2 | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Adam Technologies Inc | DA15-ST-2 vs DA15SE2 |