-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security, WLCSP53, 5000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14683-00A9DEVKT-P | Renesas Electronics Corporation | SmartBond™ DA14683 Bluetooth Low Energy 5.1 Development Kit Pro | |
DA14683-00A9DEVKT-U | Renesas Electronics Corporation | SmartBond™ DA14683 Bluetooth Low Energy Basic Development Kit | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA14683-00000U22CT-ND
|
DigiKey | IC RF TXRX+MCU BLE 53WLCSP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64995 In Stock |
|
$2.7875 / $6.5000 | Buy Now |
DISTI #
DA14683-00000U22
|
Avnet Americas | Bluetooth Low Energy 5 16 GPIOs WL-CSP53 - Tape and Reel (Alt: DA14683-00000U22) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9659 / $3.2335 | Buy Now |
DISTI #
724-DA14683-00000U2
|
Mouser Electronics | RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 RoHS: Compliant | 4975 |
|
$2.7800 / $4.4300 | Buy Now |
DISTI #
DA14683-00000U22
|
Avnet Asia | Bluetooth Low Energy 5 16 GPIOs WL-CSP53 (Alt: DA14683-00000U22) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$2.6235 / $2.9342 | Buy Now |
DISTI #
DA14683-00000U22
|
Avnet Silica | Bluetooth Low Energy 5 16 GPIOs WL-CSP53 (Alt: DA14683-00000U22) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA14683-00000U22
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA14683-00000U22
Renesas Electronics Corporation
SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security, WLCSP53, 5000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP53 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 100/1000 (samples) AVAILABLE | |
JESD-30 Code | R-PBGA-B53 | |
Length | 3.406 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 53 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA53,7X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.551 mm | |
Supply Voltage-Max | 4.75 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.01 mm | |
uPs/uCs/Peripheral ICs Type | BLUETOOTH SOC |