-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security, AQFN60, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA14683-00000A92CT-ND
|
DigiKey | IC RF BLUETOOTH 5.0 SOC 60VQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25819 In Stock |
|
$3.1250 / $4.2600 | Buy Now |
DISTI #
DA14683-00000A92
|
Avnet Americas | Bluetooth Low Energy 5 37 GPIOs 60-Pin AQFN - Tape and Reel (Alt: DA14683-00000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.1750 / $3.6250 | Buy Now |
DISTI #
724-DA14683-00000A9
|
Mouser Electronics | RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0 RoHS: Compliant | 3917 |
|
$3.1200 / $4.2600 | Buy Now |
|
Renesas Electronics America | IC RF BLUETOOTH 5.0 SOC 60VQFN Min Qty: 1 Container: Tape & Reel (TR) | 25819 |
|
$3.1250 / $4.2600 | Buy Now |
DISTI #
DA14683-00000A92
|
Avnet Americas | Bluetooth Low Energy 5 37 GPIOs 60-Pin AQFN - Tape and Reel (Alt: DA14683-00000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.1750 / $3.6250 | Buy Now |
DISTI #
DA14683-00000A92
|
Avnet Silica | Bluetooth Low Energy 5 37 GPIOs 60-Pin AQFN (Alt: DA14683-00000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DA14683-00000A92
|
Avnet Silica | Bluetooth Low Energy 5 37 GPIOs 60-Pin AQFN (Alt: DA14683-00000A92) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA14683-00000A92
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA14683-00000A92
Renesas Electronics Corporation
SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security, AQFN60, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | AQFN60 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 100/1000 (samples) AVAILABLE | |
JESD-30 Code | S-XQCC-N60 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC60,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 4.75 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.55 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BLUETOOTH SOC |