Part Details for DA14681-01000A92 by Dialog Semiconductor GmbH
Overview of DA14681-01000A92 by Dialog Semiconductor GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DA14681-01000A92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6607
|
Newark | Rf Transceiver, 2.4835Ghz, -40To85Deg C, Product Range:Arm Cortex-M0 Microcontrollers, Architecture:Arm Cortex-M0, Mcu Core Size:32Bit, Program Memory Size:192Kb, Ram Memory Size:144Kb, Cpu Speed:96Mhz, No. Of I/O S:37I/O S, Mcu Caserohs Compliant: Yes |Dialog Semiconductor DA14681-01000A92 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4200 | Buy Now |
|
NexGen Digital | 1342 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 5741 |
|
RFQ |
Part Details for DA14681-01000A92
DA14681-01000A92 CAD Models
DA14681-01000A92 Part Data Attributes:
|
DA14681-01000A92
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA14681-01000A92
Dialog Semiconductor GmbH
Telecom Circuit, 1-Func, AQFN-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Dialog Semiconductor |