Part Details for DA121073-50 by ITT Interconnect Solutions
Overview of DA121073-50 by ITT Interconnect Solutions
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA121073-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1270
|
Newark | D Sub Backshell, Size Da, Plastic, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:40°, Connector Body Material:Plastic Body, Connector Type:D Sub Rohs Compliant: Yes |Itt Cannon DA121073-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$11.9600 / $19.1400 | Buy Now |
DISTI #
24M1270
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 15 40 Cable Exit Thermoplastic Nickel Over Copper - Bulk (Alt: 24M1270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 44 Partner Stock |
|
$11.8800 / $19.1400 | Buy Now |
DISTI #
DA12107350
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 15 40 Cable Exit Thermoplastic Nickel Over Copper - Bulk (Alt: DA12107350) RoHS: Compliant Min Qty: 344 Package Multiple: 172 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3818 / $14.9625 | Buy Now |
DISTI #
965-DA12107350
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB DA B/S MET PLA 50 DEGR RoHS: Compliant | 384 |
|
$14.2500 / $23.2600 | Buy Now |
DISTI #
E02:0323_01527777
|
Arrow Electronics | Hoods For D-Sub Connector Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2414 | Europe - 3369 |
|
$12.9286 / $17.2255 | Buy Now |
DISTI #
ITTDA121073-50
|
Heilind Electronics | D-SUB BACKSHELL PLAST 121073-0050 | Americas - 152 in Stock |
|
$11.2015 / $14.0923 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - 0.256in Min Cable Dia - 0.354in Max Cable Dia - Backshell - Thermoplastic RoHS: Compliant |
421 In Stock 516 On Order |
|
$13.3800 / $22.2900 | Buy Now |
DISTI #
79002429
|
Verical | Hoods For D-Sub Connector Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 3369 |
|
$13.2620 / $17.6698 | Buy Now |
DISTI #
27781402
|
Verical | Hoods For D-Sub Connector Min Qty: 1 Package Multiple: 1 | Americas - 1250 |
|
$14.4026 / $20.0263 | Buy Now |
DISTI #
20699990
|
Verical | Hoods For D-Sub Connector Min Qty: 1 Package Multiple: 1 | Americas - 1240 |
|
$11.3368 / $18.7572 | Buy Now |
Part Details for DA121073-50
DA121073-50 CAD Models
DA121073-50 Part Data Attributes
|
DA121073-50
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA121073-50
ITT Interconnect Solutions
Connector Accessory, 0.256in Min Cable Dia, 0.354in Max Cable Dia, Backshell, Thermoplastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.354 inch | |
Cable Entry-Min | 0.256 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |