Part Details for DA1206D301R-10 by Steward, Inc
Overview of DA1206D301R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA1206D301R-10
DA1206D301R-10 CAD Models
DA1206D301R-10 Part Data Attributes:
|
DA1206D301R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
DA1206D301R-10
Steward, Inc
Ferrite Chip, 4 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
JESD-609 Code | e3 | |
Manufacturer Series | DA | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for DA1206D301R-10
This table gives cross-reference parts and alternative options found for DA1206D301R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA1206D301R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA1206D301R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 0.4 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | DA1206D301R-10 vs DA1206D301R-00 |