Part Details for DA1206B601R-10 by Laird Performance Material
Results Overview of DA1206B601R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA1206B601R-10 Information
DA1206B601R-10 by Laird Performance Material is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DA1206B601R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA1206B601R-10
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 200 mA, 350 Milliohms, - Tape and Reel (Alt: DA1206B601R-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel |
15000 |
|
$0.6070 | Buy Now |
DISTI #
875-DA1206B601R-10
|
Mouser Electronics | Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic RoHS: Compliant | 16518 |
|
$0.6650 / $1.7900 | Buy Now |
DISTI #
71600805
|
RS | FerChipBdBB,4Ln,1206,DA,600x200x0.600 | Laird Performance Materials DA1206B601R-10 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 | RFQ |
DISTI #
DA1206B601R-10
|
TTI | Ferrite Beads 600ohms 100MHz .2A 4 line Monolithic RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.5270 | Buy Now |
DISTI #
DA1206B601R-10
|
Avnet Abacus | - Tape and Reel (Alt: DA1206B601R-10) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
DA1206B601R-10
|
Avnet Asia | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 200 mA, 350 Milliohms, (Alt: DA1206B601R-10) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DA1206B601R-10
DA1206B601R-10 CAD Models
DA1206B601R-10 Part Data Attributes
|
DA1206B601R-10
Laird Performance Material
Buy Now
|
Compare Parts:
DA1206B601R-10
Laird Performance Material
Select a part to compare: |
Samacsys Manufacturer | Laird Performance Materials |