Part Details for DA1206B102R-10 by LAIRD PLC
Overview of DA1206B102R-10 by LAIRD PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA1206B102R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8726
|
Newark | Array, 3216, 100Mhz, 1000R, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:200Ma, Product Range:Da Series, Dc Resistance Max:0.8Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Laird DA1206B102R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8195 |
|
$0.5160 | Buy Now |
DISTI #
25AC8637
|
Newark | Ferchipbdbb,4Ln,1206,da1000X200X0.800 Rohs Compliant: Yes |Laird DA1206B102R-10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.7550 | Buy Now |
DISTI #
240-2483-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 1206 4LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32625 In Stock |
|
$0.6522 / $1.5100 | Buy Now |
|
Bristol Electronics | 263 |
|
RFQ | ||
|
Karl Kruse GmbH & Co KG | FILTER (4X) SMD 1206 0 2A | 3000 |
|
RFQ | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 6262 |
|
RFQ |
Part Details for DA1206B102R-10
DA1206B102R-10 CAD Models
DA1206B102R-10 Part Data Attributes:
|
DA1206B102R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
DA1206B102R-10
LAIRD PLC
Data Line Filter, 4 FUNCTIONS, 0.2 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for DA1206B102R-10
This table gives cross-reference parts and alternative options found for DA1206B102R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA1206B102R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA1206B102R-10 | Ferrite Chip, 4 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 8 PIN | Steward, Inc | DA1206B102R-10 vs DA1206B102R-10 |
DA1206B102R-00 | Ferrite Chip, 1 Function(s), 75V, 0.2A, EIA STD PACKAGE SIZE 1206, 8 PIN | Steward, Inc | DA1206B102R-10 vs DA1206B102R-00 |