Part Details for DA11W1SA00LF by Amphenol FCi
Overview of DA11W1SA00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA11W1SA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467381
|
RS | DA11W1SA00LF-DSUB POWER STB 11W1 SOCK | Amphenol FCI (Amphenol CS) DA11W1SA00LF Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 | RFQ |
DISTI #
BRGDA11W1SA00LF
|
Heilind Electronics | DA11W1SA00LF-DSUB POWER STB 11 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDA11W1SA00LF
|
Interstate Connecting Components | DA11W1SA00LF-DSUB POWER STB 11 | 0 |
|
Buy Now |
Part Details for DA11W1SA00LF
DA11W1SA00LF CAD Models
DA11W1SA00LF Part Data Attributes:
|
DA11W1SA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA11W1SA00LF
Amphenol FCi
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel/Gold (Ni/Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA11W1SA00LF
This table gives cross-reference parts and alternative options found for DA11W1SA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA11W1SA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DA11W1SA00 | D Subminiature Connector, 10 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DA11W1SA00LF vs DA11W1SA00 |