Datasheets
DA112 by:

Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon

Part Details for DA112 by ROHM Semiconductor

Overview of DA112 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for DA112

DA112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DA112 Part Data Attributes

DA112 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DA112 ROHM Semiconductor Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for DA112

This table gives cross-reference parts and alternative options found for DA112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DA113 Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon ROHM Semiconductor DA112 vs DA113
DA119 Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon ROHM Semiconductor DA112 vs DA119
DA115 Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon ROHM Semiconductor DA112 vs DA115

DA112 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA112 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA112 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DA112 would you like to use for your alert(s)?
  • Please alert me when DA112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA112 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: