Part Details for DA106K by ROHM Semiconductor
Overview of DA106K by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for DA106K
DA106K CAD Models
DA106K Part Data Attributes:
|
DA106K
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DA106K
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.015A, 8V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.03 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DA106K
This table gives cross-reference parts and alternative options found for DA106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA10000F | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | DA106K vs SDA10000F |
DA106UT-107 | 0.015A, 8V, SILICON, SIGNAL DIODE, UMT, 3 PIN | ROHM Semiconductor | DA106K vs DA106UT-107 |
SDA10000 | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | DA106K vs SDA10000 |
SDA10000UF | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | DA106K vs SDA10000UF |