There are no models available for this part yet.
Overview of DA103J12S215QF by C&K Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DA103J12S215QF by C&K Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DA103J12S215QF
|
IBS Electronics | Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.8720 / $2.6910 | Buy Now |
CAD Models for DA103J12S215QF by C&K Components
Part Data Attributes for DA103J12S215QF by C&K Components
|
|
---|---|
Samacsys Manufacturer
|
C & K COMPONENTS
|