Part Details for DA102J3RS215QF8 by C&K
Overview of DA102J3RS215QF8 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA102J3RS215QF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0344
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker |C&k Components DA102J3RS215QF8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 635 |
|
$2.0800 / $2.5600 | Buy Now |
DISTI #
401-1296-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
998 In Stock |
|
$2.0298 / $3.1600 | Buy Now |
DISTI #
2266-DA102J3RS215QF8-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
635 In Stock |
|
$1.9100 | Buy Now |
DISTI #
611-DA102J3RS215QF8
|
Mouser Electronics | Rocker Switches SPST 16A ON-OFF RED RoHS: Compliant | 2647 |
|
$1.8400 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.8000 | Buy Now |
DISTI #
16863702
|
Verical | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Medical Bulk RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 635 |
|
$1.6900 | Buy Now |
|
Quest Components | 40 |
|
$1.7411 / $3.1656 | Buy Now | |
DISTI #
000000000001086961
|
Sager | Rocker Switches SPST 16A ON-OFF RED Min Qty: 100 | 0 |
|
$2.1800 | Buy Now |
Part Details for DA102J3RS215QF8
DA102J3RS215QF8 CAD Models
DA102J3RS215QF8 Part Data Attributes
|
DA102J3RS215QF8
C&K
Buy Now
Datasheet
|
Compare Parts:
DA102J3RS215QF8
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | RED | |
Actuator Finish | MATTE | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPL, RED ILLUMINATED | |
Body Breadth | 13 mm | |
Body Height | 11.8 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | RED LAMP | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for DA102J3RS215QF8
This table gives cross-reference parts and alternative options found for DA102J3RS215QF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA102J3RS215QF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DA102J3RS215QF8 | ITT Interconnect Solutions | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Illuminated Rocker Actuator, Panel Mount, ROHS COMPLIANT | DA102J3RS215QF8 vs DA102J3RS215QF8 |