Part Details for DA100-BB-B by Carling Technologies
Overview of DA100-BB-B by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA100-BB-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K2456
|
Newark | Switch, Toggle, Spst, 10A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:D Series, Contact Current Max:10A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies DA100-BB-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$4.0900 | Buy Now |
DISTI #
432-DA100-BB-B-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7905 | Buy Now |
DISTI #
691-DA100-BB-B
|
Mouser Electronics | Toggle Switches 1-pole, ON - None - OFF, 5A/10A 250VAC/125VAC 1/2 HP, Non-Illuminated Black Bat Style Toggle Switch with Solder Lug RoHS: Compliant | 118 |
|
$3.1500 / $5.0200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads |
18 In Stock |
|
$2.1500 / $5.0500 | Buy Now |
DISTI #
51594674
|
Verical | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads Min Qty: 18 Package Multiple: 18 Date Code: 1312 | Americas - 18 |
|
$6.0795 | Buy Now |
DISTI #
000000000000320069
|
Sager | Toggle Switches 1-pole, ON - None - OFF, 5A/10A 250VAC/125VAC 1/2 HP, Non-Illuminated Black Bat Style Toggle Switch with Solder Lug Min Qty: 1 | 0 |
|
$2.1100 / $5.5100 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads |
18 In Stock |
|
$2.1500 / $5.0500 | Buy Now |