There are no models available for this part yet.
Overview of DA10-050US by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA279972DA1000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
SiT9005AI-11-18DA100.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AI-13-18DA100.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for DA10-050US by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
454-1717-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1799 In Stock |
|
$9.6263 / $11.2700 | Buy Now | |
DISTI #
826-DA10-050US
|
Mouser Electronics | Wall Mount AC Adapters 10W 5V 2A USB US RoHS: Compliant | 148 |
|
$9.1700 / $10.8000 | Buy Now |
CAD Models for DA10-050US by Advanced Energy Industries Inc
Part Data Attributes for DA10-050US by Advanced Energy Industries Inc
DA10-050US
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
DA10-050USAdvanced Energy Industries IncVS
-