Part Details for DA10-050MP-M2.1 by Artesyn Embedded Technologies
Overview of DA10-050MP-M2.1 by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA10-050MP-M2.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC2005
|
Newark | Adaptor, Medical, Ac-Dc, 5V, 2A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies DA10-050MP-M2.1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 | Buy Now |
DISTI #
826-DA10-050MP-M2.1
|
Mouser Electronics | Wall Mount AC Adapters 10W 5V 2A 2.1mm DC AC Contacts Separate RoHS: Compliant | 0 |
|
$12.3000 / $17.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$12.2400 / $16.4400 | Buy Now |
DISTI #
000000000005627232
|
Sager | Wall Mount AC Adapters 10W 5V 2A 2.1mm DC AC Contacts Separate Min Qty: 1 | 0 |
|
$12.3800 / $13.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 Partner Stock |
|
$12.2400 / $16.4400 | Buy Now |
Part Details for DA10-050MP-M2.1
DA10-050MP-M2.1 CAD Models
DA10-050MP-M2.1 Part Data Attributes:
|
DA10-050MP-M2.1
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
DA10-050MP-M2.1
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |