Part Details for DA1-B0-14-615-121-C by Carling Technologies
Overview of DA1-B0-14-615-121-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA1-B0-14-615-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C3153
|
Newark | Da1B014615121C Rohs Compliant: Yes |Carling Technologies DA1-B0-14-615-121-C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3100 / $50.0500 | Buy Now |
DISTI #
432-DA1-B0-14-615-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5050 | Buy Now |
DISTI #
691-DA1B014615121C
|
Mouser Electronics | Circuit Breakers DA1B014615121C RoHS: Compliant | 0 |
|
$47.0000 / $51.3300 | Order Now |
|
Onlinecomponents.com | Circuit Breaker 1Pole 15A 277VAC/480VAC RoHS: Compliant |
8 In Stock |
|
$20.1100 / $49.8500 | Buy Now |
DISTI #
51589748
|
Verical | Circuit Breaker 1Pole 15A 277VAC/480VAC Min Qty: 2 Package Multiple: 2 Date Code: 1836 | Americas - 8 |
|
$31.0830 / $64.8050 | Buy Now |
|
Master Electronics | Circuit Breaker 1Pole 15A 277VAC/480VAC RoHS: Compliant |
8 In Stock |
|
$20.1100 / $49.8500 | Buy Now |
Part Details for DA1-B0-14-615-121-C
DA1-B0-14-615-121-C CAD Models
DA1-B0-14-615-121-C Part Data Attributes
|
DA1-B0-14-615-121-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
DA1-B0-14-615-121-C
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE | |
Body Breadth | 19.18 mm | |
Body Height | 54.99 mm | |
Body Length or Diameter | 91.75 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 15 A | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |