Part Details for DA1-349D5FB-B66C by Eaton Corporation
Overview of DA1-349D5FB-B66C by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA1-349D5FB-B66C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA1-349D5FB-B66C
|
TME | Vector inverter, 4kW, 3x400VAC, 3x380÷480VAC, 0÷10V, IN: 4, 0÷500Hz Min Qty: 1 | 0 |
|
$1,090.3200 | RFQ |