There are no models available for this part yet.
Overview of DA1-32018FB-B6SC by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DA1-32018FB-B6SC by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71827537
|
RS | DA1 IP66 240V 3PH IN/3PH OUT 5HP, 18A, RFI CC , DISC | Eaton - Cutler Hammer DA1-32018FB-B6SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,778.7400 / $3,977.6200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,448.0300 / $3,593.8800 | Buy Now |