Part Details for DA0996 by DAICO Industries Inc
Overview of DA0996 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DA0996
DA0996 CAD Models
DA0996 Part Data Attributes:
|
DA0996
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0996
DAICO Industries Inc
Variable Attenuator, 0MHz Min, 400MHz Max, 4dB Insertion Loss-Max, GAAS, DIP-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP24,.6 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 63 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP24,.6 | |
Power Supplies | 5,-15 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 1.7 |