Part Details for DA0953 by DAICO Industries Inc
Overview of DA0953 by DAICO Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA0953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 500MHZ MAX, 3DB INSERTION LOSS-MAX, GAAS | 4 |
|
$413.0700 / $442.5750 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 500MHZ MAX, 3DB INSERTION LOSS-MAX, GAAS (Also Known As: DA0953/B4) | 4 |
|
$413.0700 / $442.5750 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 500MHZ MAX, 3DB INSERTION LOSS-MAX, GAAS (Also Known As: DA0953/B4) | 3 |
|
$490.0000 / $525.0000 | Buy Now |
|
Quest Components | VARIABLE ATTENUATOR, 0MHZ MIN, 500MHZ MAX, 3DB INSERTION LOSS-MAX, GAAS | 3 |
|
$490.0000 / $525.0000 | Buy Now |
Part Details for DA0953
DA0953 CAD Models
DA0953 Part Data Attributes:
|
DA0953
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0953
DAICO Industries Inc
Variable Attenuator, 0MHz Min, 500MHz Max, 3dB Insertion Loss-Max, GAAS, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP24,.6 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP24,.6 | |
Power Supplies | 5,-15 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | NO | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |