Part Details for DA0879 by DAICO Industries Inc
Overview of DA0879 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for DA0879
DA0879 CAD Models
DA0879 Part Data Attributes:
|
DA0879
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0879
DAICO Industries Inc
Variable Attenuator, 800MHz Min, 1200MHz Max, 1.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | FL8,.8,100 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 50 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | FL8,.8,100 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
VSWR-Max | 1.25 |