Part Details for DA08-11YWA by Kingbright
Overview of DA08-11YWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for DA08-11YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA08-11YWA-ND
|
DigiKey | DISPLAY 7-SEG 0.8" DBL YLW 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-DA08-11YWA
|
Mouser Electronics | LED Displays & Accessories Dual Yellow 588nm Common Anode RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
DA08-11YWA
|
TTI | LED Displays & Accessories Dual Yellow 588nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997784
|
Sager | LED Displays & Accessories Dual Yellow 588nm Common Anode | 0 |
|
Buy Now |
Part Details for DA08-11YWA
DA08-11YWA CAD Models
DA08-11YWA Part Data Attributes:
|
DA08-11YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA08-11YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 20.3mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 20.3 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |