Part Details for DA0786 by DAICO Industries Inc
Overview of DA0786 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DA0786
DA0786 CAD Models
DA0786 Part Data Attributes:
|
DA0786
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0786
DAICO Industries Inc
Variable Attenuator, 10MHz Min, 1000MHz Max, 7.5dB Insertion Loss-Max, GAAS, SURFACE MOUNT PACKAGE-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | FL24,.77,100FL | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 63 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 7.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL24,.77,100FL | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.4 |