Part Details for DA0775 by DAICO Industries Inc
Overview of DA0775 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for DA0775
DA0775 CAD Models
DA0775 Part Data Attributes:
|
DA0775
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0775
DAICO Industries Inc
Variable Attenuator, 30MHz Min, 150MHz Max, 5dB Insertion Loss-Max, TTL, SURFACE MOUNT PACKAGE-38
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | FL38,.8,100FL | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 12.7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 38 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | FL38,.8,100FL | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 540 mA | |
Surface Mount | YES | |
Technology | TTL | |
VSWR-Max | 1.35 |