DA0717
DAICO Industries Inc
Description: Variable Attenuator, 30MHz Min, 200MHz Max, 8dB Insertion Loss-Max, TTL,

Overview of DA0717 by DAICO Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for DA0717 by DAICO Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DA0717 by DAICO Industries Inc

DA0717
DAICO Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAICO INDUSTRIES INC
Package Description
FL38,.8,100FL
Reach Compliance Code
unknown
Additional Feature
TTL COMPATIBLE
Attenuation-Nom
63.5 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
20 dBm
Insertion Loss-Max
8 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
38
Operating Frequency-Max
200 MHz
Operating Frequency-Min
30 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-54 °C
Package Body Material
METAL
Package Equivalence Code
FL38,.8,100FL
Power Supplies
5 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
Supply Current-Max
640 mA
Surface Mount
YES
Technology
TTL
VSWR-Max
1.35
Want to compare parts?
  1. DA0717
    DAICO Industries Inc
    Variable Attenuator, 30MHz Min, 200MHz Max, 8dB Insertion Loss-Max, TTL,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DA0717 by DAICO Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DA0717 by DAICO Industries Inc

Select Manufacturer
Which Manufacturer of DA0717 would you like to use for your alert(s)?
  • Please alert me when DA0717 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DA0717 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DA0717 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DA0717 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DA0717.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DA0717 by DAICO Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: