Part Details for DA0660 by DAICO Industries Inc
Overview of DA0660 by DAICO Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA0660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ATTENUATOR, 24 Pin, Metal, DIP | 1 |
|
Buy Now |
Part Details for DA0660
DA0660 CAD Models
DA0660 Part Data Attributes
|
DA0660
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0660
DAICO Industries Inc
Variable Attenuator, 100MHz Min, 1000MHz Max, 6dB Insertion Loss-Max, DIP-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP24,.6 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 6 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP24,.6 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 20 mA | |
Surface Mount | NO | |
VSWR-Max | 1.55 |