Part Details for DA0617 by DAICO Industries Inc
Overview of DA0617 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for DA0617
DA0617 CAD Models
DA0617 Part Data Attributes:
|
DA0617
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0617
DAICO Industries Inc
Variable Attenuator, 30MHz Min, 200MHz Max, 8dB Insertion Loss-Max, TTL,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP38,.8 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 63.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 8 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 38 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP38,.8 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 640 mA | |
Surface Mount | NO | |
Technology | TTL | |
VSWR-Max | 1.35 |