Part Details for DA05-11GWA by Kingbright
Overview of DA05-11GWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DA05-11GWA
DA05-11GWA CAD Models
DA05-11GWA Part Data Attributes
|
DA05-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA05-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 12.7mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for DA05-11GWA
This table gives cross-reference parts and alternative options found for DA05-11GWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA05-11GWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDD-A5002RI-SUG | Smart/Normal 7 Seg Numeric LED Display, Green, 12.7mm | ITW Lumex | DA05-11GWA vs LDD-A5002RI-SUG |