Part Details for DA0285 by DAICO Industries Inc
Overview of DA0285 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DA0285
DA0285 CAD Models
DA0285 Part Data Attributes:
|
DA0285
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0285
DAICO Industries Inc
Variable Attenuator, 30MHz Min, 500MHz Max, 6dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP38,.8 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 63.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 6 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 38 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP38,.8 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 50 mA | |
Surface Mount | NO | |
VSWR-Max | 1.35 |