Part Details for DA0243 by DAICO Industries Inc
Overview of DA0243 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DA0243
DA0243 CAD Models
DA0243 Part Data Attributes:
|
DA0243
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DA0243
DAICO Industries Inc
Variable Attenuator, 50MHz Min, 1300MHz Max, 3.5dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | FL18,1.0,100 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 40 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Insertion Loss-Max | 3.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 18 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL18,1.0,100 | |
Power Supplies | +-15 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.5 |