Part Details for DA-70130-4 by ASSMANN WSW components GmbH
Overview of DA-70130-4 by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701305EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
R7F701304EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
SIT3521AI-1C23320E49.870130 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for DA-70130-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly USB 5m USB Type A to USB Type A M-F RoHS: Compliant |
23 In Stock |
|
$8.3000 / $10.1900 | Buy Now |
|
Master Electronics | Cable Assembly USB 5m USB Type A to USB Type A M-F RoHS: Compliant |
23 In Stock |
|
$8.3000 / $10.1900 | Buy Now |