Part Details for DA-60-20 by ITT Interconnect Solutions
Overview of DA-60-20 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA-60-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6423
|
Newark | Dust Cap, D Subminiature Connector, Accessory Type:Dust Cap, For Use With:Itt Cannon 15 Pin D Subminiature Connectors, Connector Body Material:Pe (Polyethylene) Body, Product Range:- Rohs Compliant: Yes |Itt Cannon DA-60-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1058 |
|
$0.7100 / $0.8250 | Buy Now |
DISTI #
DA-60-20PG-ND
|
DigiKey | DSUB DUSTCAP DA PIN Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAN DA-60-20
|
Avnet Americas | Dust Cap / Cover, Dust Cap, ITT Cannon 15 Pin D Subminiature Connectors, PE (Polyethylene) Body - Bulk (Alt: CAN DA-60-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7163 / $1.0946 | Buy Now |
DISTI #
695-DA-60-20
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB DUSTCAP DA PIN RoHS: Compliant | 9 |
|
$0.7770 / $1.6100 | Buy Now |
DISTI #
74908788
|
RS | Accessories, D-Sub Dust Cap, Plug, Black, Polyethylene, 15 Pos | ITT Cannon DA-60-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$1.5000 / $1.9000 | Buy Now |
DISTI #
28876011
|
Verical | Connector Accessories Receptacle Cap Straight Polyethylene Black RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 1318 |
|
$1.0764 / $1.4964 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 257 |
|
$0.7200 / $1.8000 | Buy Now | |
|
Quest Components | 71 |
|
$1.4885 / $2.7064 | Buy Now | |
|
Quest Components | 33 |
|
$0.9000 / $1.5000 | Buy Now |
Part Details for DA-60-20
DA-60-20 CAD Models
DA-60-20 Part Data Attributes
|
DA-60-20
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-60-20
ITT Interconnect Solutions
DSUB DUSTCAP DA PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Used With | D-SUB CONNECTOR |