Part Details for DA-60-20 by Cinch Connectivity Solutions
Overview of DA-60-20 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA-60-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4006
|
Newark | Dust Cap, Polyethylene, Accessory Type:Dust Cap, For Use With:Shell Size A 15 Position D Subminiature Plug Connectors, Connector Body Material:Pe (Polyethylene) Body, Product Range:-, Body Material:Polyethylene Rohs Compliant: Yes |Cinch Connectivity Solutions DA-60-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
116-1010-ND
|
DigiKey | DUST COVER FOR D-SUB15 PLUG Min Qty: 1 Lead time: 26 Weeks Container: Bag |
513 In Stock |
|
$1.3292 / $2.5600 | Buy Now |
DISTI #
538-DA-60-20
|
Mouser Electronics | D-Sub Tools & Hardware 15C PLUG DUST CAP BLACK RoHS: Compliant | 3 |
|
$1.4200 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 15 POS Straight Plug D-Sub Dust Cap Polyethylene Black RoHS: Compliant | 0 |
|
$1.2300 / $1.8500 | Buy Now |
Part Details for DA-60-20
DA-60-20 CAD Models
DA-60-20 Part Data Attributes
|
DA-60-20
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-60-20
Cinch Connectivity Solutions
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Support Type | CONNECTOR ACCESSORY |