Part Details for DA-15S-1-A-W-N-A197-146 by ITT Interconnect Solutions
Overview of DA-15S-1-A-W-N-A197-146 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DA-15S-1-A-W-N-A197-146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA-15S-1-A-W-N-A19
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder RA 15 Terminal 1 Port - Bulk (Alt: DA-15S-1-A-W-N-A19) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$9.2820 / $17.9100 | Buy Now |
DISTI #
74746834
|
RS | D Sub,121551-0897 | ITT Cannon DA-15S-1-A-W-N-A197-146 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3100 / $25.6300 | Buy Now |
DISTI #
DA-15S-1-A-W-N-A19
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder RA 15 Terminal 1 Port - Bulk (Alt: DA-15S-1-A-W-N-A19) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$9.2820 / $17.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.3100 / $25.6300 | Buy Now |
Part Details for DA-15S-1-A-W-N-A197-146
DA-15S-1-A-W-N-A197-146 CAD Models
DA-15S-1-A-W-N-A197-146 Part Data Attributes:
|
DA-15S-1-A-W-N-A197-146
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15S-1-A-W-N-A197-146
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41652 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |