There are no models available for this part yet.
Overview of DA-15S-0L4-A191-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DA-15S-0L4-A191-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DA-15S-0L4-A191-A1
|
Avnet Americas | - Bulk (Alt: DA-15S-0L4-A191-A1) Min Qty: 210 Package Multiple: 70 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 / $14.4855 | Buy Now | |
DISTI #
965-D15SL4191197
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$10.6500 | Order Now | |
DISTI #
74746430
|
RS | D Sub,121073-3334 D | ITT Cannon DA-15S-0L4-A191-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1800 | RFQ | |
DISTI #
ITTDA-15S-0L4-A191-A197
|
Heilind Electronics | DA-15S-0L4-A191-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6900 / $20.1700 | Buy Now | ||
DISTI #
77454134
|
Verical | Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 105 |
|
$4.6542 / $6.1764 | Buy Now | |
DISTI #
ITTDA-15S-0L4-A191-A197
|
Interstate Connecting Components | DA-15S-0L4-A191-A197 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.6900 / $20.1700 | Buy Now |
CAD Models for DA-15S-0L4-A191-A197 by ITT Interconnect Solutions
Part Data Attributes for DA-15S-0L4-A191-A197 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
33 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|