Part Details for DA-15P-F179A-K87 by ITT Interconnect Solutions
Overview of DA-15P-F179A-K87 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA-15P-F179A-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6421
|
Newark | Connector, d-Shell, pcb Mount, recept,15 Contacts, pin,0.109 Pitch, wrap Post Terminal, hole .112-.124 |Itt Cannon DA-15P-F179A-K87 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6500 / $43.4600 | Buy Now |
DISTI #
CAN DA15PF179AK87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: CAN DA15PF179AK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$9.5288 / $14.5059 | Buy Now |
DISTI #
DA-15P-F179A-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DA-15P-F179A-K87) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3260 / $48.8880 | Buy Now |
DISTI #
965-DA-15P-F179A-K87
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$36.6000 | Order Now |
DISTI #
74746677
|
RS | D Sub,121073-7019 | ITT Cannon DA-15P-F179A-K87 RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8000 | RFQ |
DISTI #
ITTDA-15P-F179A-K87
|
Heilind Electronics | DA-15P-F179A-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6100 / $89.7800 | Buy Now |
DISTI #
ITTDA-15P-F179A-K87
|
Interstate Connecting Components | DA-15P-F179A-K87 | 0 |
|
Buy Now | |
DISTI #
121073-6126
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS Wire Wrap ST Thru-Hole 15 Terminal 1 Port (Alt: 121073-6126) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.6100 / $89.7800 | Buy Now |
Part Details for DA-15P-F179A-K87
DA-15P-F179A-K87 CAD Models
DA-15P-F179A-K87 Part Data Attributes:
|
DA-15P-F179A-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15P-F179A-K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks | |
Additional Feature | STANDARD: DIN 41652, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.402 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA-15P-F179A-K87
This table gives cross-reference parts and alternative options found for DA-15P-F179A-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15P-F179A-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17TF1510104 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1510104 |
L17TF1511111 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1511111 |
L17TF1512101 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1512101 |
L17TF1510102 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1510102 |
L17TF1511101 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1511101 |
L17TF1511114 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1511114 |
L17TF1510115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1510115 |
L17TF1512114 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1512114 |
L17TF1510114 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1510114 |
L17TF1512105 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | DA-15P-F179A-K87 vs L17TF1512105 |