Part Details for DA-15P-A190-K87 by ITT Interconnect Solutions
Overview of DA-15P-A190-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for DA-15P-A190-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA-15P-A190-K87
|
Avnet Americas | DSUB 15M SOD G50 TIN - Bulk (Alt: DA-15P-A190-K87) Min Qty: 210 Package Multiple: 70 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3240 / $8.7780 | Buy Now |
DISTI #
965-DA-15P-A190-K87
|
Mouser Electronics | D-Sub Standard Connectors Standard D-Subminiature RoHS: Compliant | 0 |
|
$9.6600 / $11.3300 | Order Now |
DISTI #
74746511
|
RS | D Sub,121073-4036 D | ITT Cannon DA-15P-A190-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4300 | RFQ |
DISTI #
ITTDA-15P-A190-K87
|
Heilind Electronics | DA-15P-A190-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1700 / $17.0000 | Buy Now |
DISTI #
ITTDA-15P-A190-K87
|
Interstate Connecting Components | DA-15P-A190-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1700 / $17.0000 | Buy Now |
Part Details for DA-15P-A190-K87
DA-15P-A190-K87 CAD Models
DA-15P-A190-K87 Part Data Attributes
|
DA-15P-A190-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15P-A190-K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA-15P-A190-K87
This table gives cross-reference parts and alternative options found for DA-15P-A190-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15P-A190-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DA-15PTI1 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | DA-15P-A190-K87 vs DA-15PTI1 |
787177-1 | TE's AMP | Check for Price | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | DA-15P-A190-K87 vs 787177-1 |
717DF-A-15-P-OL2RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | DA-15P-A190-K87 vs 717DF-A-15-P-OL2RM8 |
717DFAG15PAM4VFM | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | DA-15P-A190-K87 vs 717DFAG15PAM4VFM |
DA-15P0L2TI1 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | DA-15P-A190-K87 vs DA-15P0L2TI1 |
DA-15P1A1NTI1 | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | DA-15P-A190-K87 vs DA-15P1A1NTI1 |
717DFAG15P1AMNRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | DA-15P-A190-K87 vs 717DFAG15P1AMNRM5 |