Part Details for DA-15P-1-A-7-N-K87 by ITT Interconnect Solutions
Overview of DA-15P-1-A-7-N-K87 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for DA-15P-1-A-7-N-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA-15P-1-A-7-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DA-15P-1-A-7-N-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9575 / $11.4912 | Buy Now |
DISTI #
DA-15P-1-A-7-N-K87
|
Avnet Americas | - Bulk (Alt: DA-15P-1-A-7-N-K87) Min Qty: 210 Package Multiple: 70 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6835 / $12.6749 | Buy Now |
DISTI #
DA-15P-1-A-7-N-K87
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DA-15P-1-A-7-N-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6835 / $12.6749 | Buy Now |
DISTI #
74746613
|
RS | D Sub,121073-6367 | ITT Cannon DA-15P-1-A-7-N-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3400 | RFQ |
DISTI #
ITTDA-15P-1-A-7-N-K87
|
Heilind Electronics | D-SUB ORIGINAL D 121073-4071 D | Americas - 0 in Stock |
|
$9.7164 / $12.8956 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
173 Partner Stock |
|
$10.9000 / $23.7500 | Buy Now |
DISTI #
ITTDA-15P-1-A-7-N-K87
|
Interstate Connecting Components | D-SUB ORIGINAL D 121073-4071 D | 0 |
|
$9.7164 / $12.8956 | Buy Now |
DISTI #
121073-4071 D
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 121073-4071 D) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant |
173 Partner Stock |
|
$10.9000 / $23.7500 | Buy Now |
Part Details for DA-15P-1-A-7-N-K87
DA-15P-1-A-7-N-K87 CAD Models
DA-15P-1-A-7-N-K87 Part Data Attributes
|
DA-15P-1-A-7-N-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DA-15P-1-A-7-N-K87
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41652, PANEL MOUNT | |
Body Breadth | 0.533 inch | |
Body Depth | 0.47 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DA-15P-1-A-7-N-K87
This table gives cross-reference parts and alternative options found for DA-15P-1-A-7-N-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA-15P-1-A-7-N-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17TF1512115 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, M3, Plug, ROHS COMPLIANT | DA-15P-1-A-7-N-K87 vs L17TF1512115 |
163A16319X | Conec Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | DA-15P-1-A-7-N-K87 vs 163A16319X |
777-SD-A-G-15-P | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Plug, | DA-15P-1-A-7-N-K87 vs 777-SD-A-G-15-P |
PDI-15SH-5-JH | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | DA-15P-1-A-7-N-K87 vs PDI-15SH-5-JH |
PDI-15S-5PT | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DA-15P-1-A-7-N-K87 vs PDI-15S-5PT |
PDI-15S-9 | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | DA-15P-1-A-7-N-K87 vs PDI-15S-9 |
PDI-15SHS-C-H | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Crimp Terminal, Hole .125-.137, Receptacle | DA-15P-1-A-7-N-K87 vs PDI-15SHS-C-H |
PDI-15SHS-EW-D | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | DA-15P-1-A-7-N-K87 vs PDI-15SHS-EW-D |
PDI-15SHS-SW-R | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | DA-15P-1-A-7-N-K87 vs PDI-15SHS-SW-R |
H4M15RA29JP | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | DA-15P-1-A-7-N-K87 vs H4M15RA29JP |