Part Details for DA-04BP by Korean HROparts Electronics Co Ltd
Overview of DA-04BP by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLA2N04BP | Amphenol Communications Solutions | FLA Panel Gasket NEMA ANSI C136.41, Silicone Rubber, Black | |
MUSBR2M5C004BP | Amphenol Communications Solutions | Rugged USB Accessory, Input Output Connector, Dust Cover for Harsh USB Type C, Grey color | |
MHDR2A11004BP | Amphenol Communications Solutions | Rugged HDMI Accesory, Input output Connectors, Dust Cover, Grey Color, Non-Conductive |
Price & Stock for DA-04BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4 Positions SPST 24V Blue 25mA 3000 Times Flat Toggle Raised Style Plugin DIP Switches ROHS | 10 |
|
$0.2231 / $0.4005 | Buy Now |