Part Details for DA-003-F by Degson Electronics Co Ltd
Overview of DA-003-F by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL |
Price & Stock for DA-003-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA-003-F
|
TME | Connector: HDC, contact insert, female, DA, PIN: 4, 3+PE, size D3A Min Qty: 1 | 77 |
|
$1.9900 / $2.5700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
RFQ | |
|
Ozdisan Elektronik | HDC INSERT FEMALE 10A 3+PE SCREW | 120 |
|
$2.8280 / $3.1108 | Buy Now |
Part Details for DA-003-F
DA-003-F CAD Models
DA-003-F Part Data Attributes
|
DA-003-F
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DA-003-F
Degson Electronics Co Ltd
Rectangular Connector, 4 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.828 inch | |
Body Depth | 1.043 inch | |
Body Length | 0.828 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Total Number of Contacts | 4 |