Part Details for D9G0323S by Electro Switch Corporation
Overview of D9G0323S by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D9G0323S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F934
|
Newark | Rotary Switches |Electroswitch D9G0323S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.6400 / $236.0600 | Buy Now |
DISTI #
D9G0323S-ND
|
DigiKey | SWITCH ROTARY 2-23POS 250MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.3100 | Buy Now |
DISTI #
690-D9G0323S
|
Mouser Electronics | Rotary Switches 3P 23POS 15DEG ADJ SHORTING SOLDER LUG RoHS: Compliant | 0 |
|
$157.0100 / $197.3200 | Order Now |
Part Details for D9G0323S
D9G0323S CAD Models
D9G0323S Part Data Attributes
|
D9G0323S
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D9G0323S
Electro Switch Corporation
Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.875 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Height | 39.1668 mm | |
Body Length or Diameter | 24.6126 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.005 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 360 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 23 | |
PCB Hole Count | 24 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP23T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER LUG |
Alternate Parts for D9G0323S
This table gives cross-reference parts and alternative options found for D9G0323S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D9G0323S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D9G0823N | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0823N |
D9G0523N | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0523N |
D9G0623S | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0623S |
D9G0323N | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0323N |
D9G0523S | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0523S |
D9G0823S | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0823S |
D9G0423N | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0423N |
D9G0423S | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0423S |
D9G0223S | Rotary Switch, 23 Positions, SP23T, On-on, Circular, 1.5A, 28VDC, 24 PCB Hole Cnt, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount | Electro Switch Corporation | D9G0323S vs D9G0223S |