There are no models available for this part yet.
Overview of D991 by Olimex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9913BCPZ-REEL7 | Analog Devices | Sub 50mW 250MSPS (+) 10-bit DD | |
AD9915/PCBZ | Analog Devices | Evaluation Board | |
AD9911BCPZ-REEL7 | Analog Devices | 500MHz 10bit Single DDS |