-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP40, 40 Contact(s), Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D95040-42 by Harwin is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9093
|
Newark | Socket Ic, Dil, Extended, No. Of Contacts:40Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$6.6100 / $7.0400 | Buy Now |
DISTI #
D95040-42-ND
|
DigiKey | CONN IC DIP SOCKET 42POS GOLD Min Qty: 490 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2838 | Buy Now |
DISTI #
855-D95040-42
|
Mouser Electronics | IC & Component Sockets 40 WAY DIL IC SOCKET VRT EXTENDED PC TAI RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
DISTI #
D95040-42
|
Avnet Abacus | 254mm 01 Pitch Dual Row Extended IC Socket Assembly gold clip tin shell 40 contacts (Alt: D95040-42... more RoHS: Compliant Min Qty: 490 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D95040-42
Harwin
Buy Now
Datasheet
|
Compare Parts:
D95040-42
Harwin
IC Socket, DIP40, 40 Contact(s), Solder,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.694 inch | |
Body Depth | 0.315 inch | |
Body Length | 2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |