D95028-42
Description: IC Socket, DIP28, 28 Contact(s), Solder,

Overview of D95028-42 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D95028-42 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 855-D95028-42
Mouser Electronics IC & Component Sockets 28 WAY DIL IC SOCKET VRT EXTENDED PC TAIL RoHS: Compliant 0
  • 1 $9.1600
  • 10 $8.7600
  • 30 $7.9600
  • 105 $7.3600
  • 255 $6.5600
  • 510 $6.1700
  • 1,005 $5.4500
$5.4500 / $9.1600 Order Now
DISTI # D95028-42
TTI IC & Component Sockets 28 WAY DIL IC SOCKET VRT EXTENDED PC TAIL pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube Americas - 0
Buy Now

CAD Models for D95028-42 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D95028-42 by Harwin

D95028-42
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.694 inch
Body Depth
0.315 inch
Body Length
1.398 inch
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP28
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Want to compare parts?
  1. D95028-42
    Harwin
    IC Socket, DIP28, 28 Contact(s), Solder,
    VS

Related Parts for D95028-42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D95028-42 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D95028-42 by Harwin

Select Manufacturer
Which Manufacturer of D95028-42 would you like to use for your alert(s)?
  • Please alert me when D95028-42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D95028-42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D95028-42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D95028-42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D95028-42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D95028-42 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: