Part Details for D921S45TXPSA1 by Infineon Technologies AG
Overview of D921S45TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for D921S45TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D921S45TXPSA1-ND
|
DigiKey | DIODE GEN PURP 4.5KV 1630A Min Qty: 2 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,050.0350 | Buy Now |
DISTI #
D921S45TXPSA1
|
Avnet Americas | Fast Rectifier Diode (non Schottky) 4500V 1380A Type S2-Pin D10026K-1 Tray - Trays (Alt: D921S45TXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$1,249.1760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 40 Weeks Container: Tray | 0Tray |
|
$1,046.6500 | Buy Now |
DISTI #
SP000102030
|
EBV Elektronik | Diode Switching 4.5kV 1.63kA 2-Pin D-10026K T/R (Alt: SP000102030) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D921S45TXPSA1
D921S45TXPSA1 CAD Models
D921S45TXPSA1 Part Data Attributes
|
D921S45TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D921S45TXPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1630A, 4500V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FREEWHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 23000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1630 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D921S45TXPSA1
This table gives cross-reference parts and alternative options found for D921S45TXPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D921S45TXPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D921S45THOSA1 | Rectifier Diode, 1 Phase, 1 Element, 1630A, 4500V V(RRM), Silicon, | Infineon Technologies AG | D921S45TXPSA1 vs D921S45THOSA1 |