Part Details for D90PI2R4D1PBT by Knowles Capacitors
Overview of D90PI2R4D1PBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90PI2R4D1PBT
D90PI2R4D1PBT CAD Models
D90PI2R4D1PBT Part Data Attributes
|
D90PI2R4D1PBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90PI2R4D1PBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90PI2R4D1PBT
This table gives cross-reference parts and alternative options found for D90PI2R4D1PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90PI2R4D1PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90PI2R4D1PE | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1PE |
D90PI2R4D1PX | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1PX |
D90PI2R4D1TA | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1TA |
D90PI2R4D1MX | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1MX |
D90PI2R4D1TAE | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1TAE |
D90PI2R4D1PEE | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1PEE |
D90PI2R4D1MAD | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1MAD |
D90PI2R4D1TX | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1TX |
D90PI2R4D1PET | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1PET |
D90PI2R4D1PBD | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, PI, 105ppm/Cel TC, 0.0000024uF, 1009, | Knowles Capacitors | D90PI2R4D1PBT vs D90PI2R4D1PBD |