Part Details for D90NG9R1D1TED by Knowles Capacitors
Overview of D90NG9R1D1TED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90NG9R1D1TED
D90NG9R1D1TED CAD Models
D90NG9R1D1TED Part Data Attributes
|
D90NG9R1D1TED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90NG9R1D1TED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | NG | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90NG9R1D1TED
This table gives cross-reference parts and alternative options found for D90NG9R1D1TED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90NG9R1D1TED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90NG9R1D1MAE | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1MAE |
D90NG9R1D1TXD | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1TXD |
D90NG9R1D1PXD | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1PXD |
D90NG9R1D1PBT | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1PBT |
D90NG9R1D1TBT | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1TBT |
D90NG9R1D1PX | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1PX |
D90NG9R1D1TAD | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1TAD |
D90NG9R1D1MET | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1MET |
D90NG9R1D1PXT | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1PXT |
D90NG9R1D1PAT | Ceramic Capacitor, Ceramic, 100V, 5.4945% +Tol, 5.4945% -Tol, NG, -220ppm/Cel TC, 0.0000091uF, 1009, | Knowles Capacitors | D90NG9R1D1TED vs D90NG9R1D1PAT |